895-068-542-802

Heilind Number:EDA895-068-542-802
Manufacturer:EDAC
Manufacturer Number:895-068-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, it features two rows of 68 positions each, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any operating environment, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. The copper alloy contact material ensures efficient power delivery, while the straight mount orientation simplifies installation. Upgrade your PCB assembly with this essential connector, perfect for a wide range of applications in the electronics industry.