895-068-542-803

Heilind Number:EDA895-068-542-803
Manufacturer:EDAC
Manufacturer Number:895-068-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 68 positions. Its straight mount orientation and row spacing of .2 inches make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for various industrial applications. Elevate your connectivity game with this essential component.