895-068-542-808

Heilind Number:EDA895-068-542-808
Manufacturer:EDAC
Manufacturer Number:895-068-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The two rows of contact points, crafted from Copper Alloy, ensure seamless data transfer and power distribution. With a pitch of .1 inches and row spacing of .2 inches, it offers exceptional compatibility with a wide range of systems. Boasting 68 positions, this connector facilitates complex connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your devices with this essential component for reliable and efficient performance.