895-068-542-812

Heilind Number:EDA895-068-542-812
Manufacturer:EDAC
Manufacturer Number:895-068-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-812

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within circuit boards, this connector features 68 positions, allowing for extensive connectivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity, even in demanding environments. With a straight mount orientation and a pitch of .1 inches, it offers precise and secure attachment. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports efficient power transmission. Whether you're working on a personal project or a professional endeavor, this connector is a must-have for any electronics enthusiast.