895-068-544-201

Heilind Number:EDA895-068-544-201
Manufacturer:EDAC
Manufacturer Number:895-068-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-544-201

Detailed Description

Enhance your connectivity with this high-performance 68-position Board To Board PCB Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. The connector boasts a dual-row configuration with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient data transmission. Its copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential connector for all your electronic projects.