895-068-544-404

Heilind Number:EDA895-068-544-404
Manufacturer:EDAC
Manufacturer Number:895-068-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-544-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed to streamline electronic connections with efficiency and precision. Featuring 68 positions in a single row, it offers ample space for seamless data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, it's ideal for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality and performance for your connectivity needs.