895-068-544-512

Heilind Number:EDA895-068-544-512
Manufacturer:EDAC
Manufacturer Number:895-068-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-544-512

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless connections on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. Featuring two rows of 68 copper alloy contacts with a pitch of .1 inches, it ensures reliable, low-resistance transmissions. With a straight mount orientation and a compact design, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.