895-068-544-804

Heilind Number:EDA895-068-544-804
Manufacturer:EDAC
Manufacturer Number:895-068-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-544-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is engineered for durability with UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 68 positions for seamless electronic integration. The straight mount orientation and .2-inch row spacing ensure easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality in any environment. Upgrade your PCB setup with this essential component for efficient and high-performance connections.