895-068-544-808

Heilind Number:EDA895-068-544-808
Manufacturer:EDAC
Manufacturer Number:895-068-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-544-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions spread across two rows, ensuring efficient data transmission. With a contact material of copper alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in any application. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential electronic component.