895-068-555-207

Heilind Number:EDA895-068-555-207
Manufacturer:EDAC
Manufacturer Number:895-068-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-555-207

Detailed Description

Upgrade your electronic connections with our cutting-edge Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, offering optimal protection and performance. With two rows and a total of 68 positions, it ensures efficient and reliable connectivity. The copper alloy contact material guarantees enhanced conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your electronics with this high-quality connector, a must-have for any professional setup.