895-068-555-508

Heilind Number:EDA895-068-555-508
Manufacturer:EDAC
Manufacturer Number:895-068-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-555-508

Detailed Description

Enhance your electronic connections with this high-quality Black Board to Board PCB Connector. Designed for optimal performance, it features a sleek housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of 68 copper alloy contacts, it ensures secure and reliable transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.