895-068-555-512

Heilind Number:EDA895-068-555-512
Manufacturer:EDAC
Manufacturer Number:895-068-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-555-512

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 68 positions with a pitch of .1 inches, ensuring seamless integration on your boards. Its black UL 94V-0 Polyphenylene Sulfide housing guarantees reliability even in challenging environments, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.