895-068-555-812

Heilind Number:EDA895-068-555-812
Manufacturer:EDAC
Manufacturer Number:895-068-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions across two rows, ensuring ample connectivity options for your electronic devices. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable performance even in harsh operating conditions, with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for a variety of industrial and commercial applications. Upgrade your PCB assembly with this essential component for optimal performance and durability.