895-068-556-503

Heilind Number:EDA895-068-556-503
Manufacturer:EDAC
Manufacturer Number:895-068-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions spread across 2 rows, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact point is precision-engineered with Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation on PCBs. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your device's connectivity with this essential component.