895-068-556-803

Heilind Number:EDA895-068-556-803
Manufacturer:EDAC
Manufacturer Number:895-068-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-556-803

Detailed Description

Enhance connectivity with this two-row, 68-position card edge connector, designed for seamless integration on PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and reliable copper alloy contacts, it ensures consistent performance even in demanding environments. With a low-profile straight mount orientation and a pitch of .1 inches, it offers easy installation and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your circuitry with this high-quality connector, a essential component for any electronics project.