895-068-556-804

Heilind Number:EDA895-068-556-804
Manufacturer:EDAC
Manufacturer Number:895-068-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-556-804

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable power delivery at an amperage of 3A. With two rows of 68 positions each, it offers ample connectivity in a compact .1 inch pitch design. The straight mount orientation and -40 to 105°C operating temperature range make it ideal for a wide range of applications. Elevate your electronic projects with seamless and secure board-to-board connections.