895-068-558-102

Heilind Number:EDA895-068-558-102
Manufacturer:EDAC
Manufacturer Number:895-068-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 68 positions with a compact pitch of .1 inches, ensuring precise and reliable connectivity. The right-angle mount orientation allows for easy installation in tight spaces. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers excellent heat resistance and longevity, making it ideal for industrial applications. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects.