895-068-558-108

Heilind Number:EDA895-068-558-108
Manufacturer:EDAC
Manufacturer Number:895-068-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-108

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in electronic systems. With an amperage of 3 A, it ensures reliable power transmission while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and longevity. The single-row, 68-position layout, featuring Copper Alloy contacts, offers high-speed data transfer capabilities. Perfect for space-constrained setups, its compact design with a .1-inch pitch and .2-inch row spacing allows for efficient mounting in a right-angle orientation. Operating flawlessly in a wide temperature range (-40 to 105 °C), this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity experience with this essential component.