895-068-558-212

Heilind Number:EDA895-068-558-212
Manufacturer:EDAC
Manufacturer Number:895-068-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-212

Detailed Description

Enhance connectivity in your PCB designs with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 68 positions each, it offers ample connectivity options while maintaining a compact .1-inch pitch. The right-angle mount orientation and .2-inch row spacing make it easy to install and space-efficient, ideal for applications where real estate is a premium. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environmental conditions. Trust in its quality and precision for all your PCB interconnection needs.