895-068-558-403

Heilind Number:EDA895-068-558-403
Manufacturer:EDAC
Manufacturer Number:895-068-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Offering a reliable solution for linking circuit boards, this connector features 68 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for seamless integration. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. Designed for right-angle mount orientation, it facilitates efficient board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal functionality in diverse applications. Trust in this connector for secure and efficient card edge connections, essential for your electronic projects.