895-068-558-407

Heilind Number:EDA895-068-558-407
Manufacturer:EDAC
Manufacturer Number:895-068-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-407

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 68 positions with a space-saving pitch of .1 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. Its right-angle mount orientation and single-row configuration streamline installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your system with this essential component for efficient and secure board-to-board connections.