895-068-558-408

Heilind Number:EDA895-068-558-408
Manufacturer:EDAC
Manufacturer Number:895-068-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions with a pitch of .1 inches, ensuring optimal performance in high-density applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a right-angle mount orientation and copper alloy contact material, it offers reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connections with this essential component for any electronic setup.