895-068-558-507

Heilind Number:EDA895-068-558-507
Manufacturer:EDAC
Manufacturer Number:895-068-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-507

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal functionality, it features a double row configuration with 68 positions for seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the Copper Alloy contact material guarantees efficient conductivity. With a compact .1-inch pitch and .2-inch row spacing, this connector offers precise integration on your PCB. Its right-angle mount orientation allows for flexible installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic setups with this essential component.