895-068-558-607

Heilind Number:EDA895-068-558-607
Manufacturer:EDAC
Manufacturer Number:895-068-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-607

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliability in even the most demanding environments. Featuring 68 positions and a 1-row layout with a pitch of .1 inches, it offers optimal connectivity for your PCB assembly. The contacts, made of Copper Alloy, guarantee efficient signal transmission, while the right-angle mount orientation allows for easy and space-saving installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications, providing stability and longevity to your electronic systems. Upgrade your connectivity solutions with this essential component.