895-068-558-612

Heilind Number:EDA895-068-558-612
Manufacturer:EDAC
Manufacturer Number:895-068-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-612

Detailed Description

Efficiently connect your electronic components with our Board To Board PCB Connector, featuring 68 positions for seamless integration. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, this connector ensures reliability in your circuitry. With a compact pitch of .1 inches and right angle mount orientation, it easily fits into your PCB layout. The operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in its 3A amperage and single-row design for consistent performance in your applications. Upgrade your connectivity with this essential component.