895-068-558-803

Heilind Number:EDA895-068-558-803
Manufacturer:EDAC
Manufacturer Number:895-068-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its right-angle mount orientation and dual-row configuration ensure efficient signal transmission in tight spaces. With a total of 68 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit boards. The connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, guaranteeing reliable performance even in harsh environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your electronic assemblies with this essential component for optimal functionality and longevity.