895-068-558-804

Heilind Number:EDA895-068-558-804
Manufacturer:EDAC
Manufacturer Number:895-068-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-804

Detailed Description

Upgrade your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability. With two rows of copper alloy contacts spaced at .1 inches, it offers precise and secure connectivity. Boasting 68 positions, it accommodates multiple components with ease. Perfect for space-saving installations, its right-angle mount orientation and compact .2-inch row spacing make it ideal for various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connections today and experience enhanced performance.