895-068-558-807

Heilind Number:EDA895-068-558-807
Manufacturer:EDAC
Manufacturer Number:895-068-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, boasting a sleek black finish that adds a professional touch to your assembly. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. Featuring two rows of 68 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector guarantees seamless data transmission. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronics with this essential component for reliable and efficient performance.