895-068-558-808

Heilind Number:EDA895-068-558-808
Manufacturer:EDAC
Manufacturer Number:895-068-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. Boasting a total of 68 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Crafted with copper alloy contacts, it ensures reliable conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB setup with this top-of-the-line connector for optimal performance and durability.