895-068-558-812

Heilind Number:EDA895-068-558-812
Manufacturer:EDAC
Manufacturer Number:895-068-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-558-812

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 68 positions spread across two rows, ensuring seamless data transfer. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers a perfect fit for your PCB needs. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures usability in various environments. Upgrade your setup with this essential connector.