895-068-559-101

Heilind Number:EDA895-068-559-101
Manufacturer:EDAC
Manufacturer Number:895-068-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-559-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 68 positions in a single row, it offers seamless and secure connectivity for your devices. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. Its right-angle mount orientation and compact .1 inch pitch make it perfect for space-saving designs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this reliable and efficient component.