895-068-559-102

Heilind Number:EDA895-068-559-102
Manufacturer:EDAC
Manufacturer Number:895-068-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-559-102

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power delivery, it boasts a robust amperage of 3A and a durable UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a single row layout featuring 68 copper alloy contact positions, it ensures seamless data transmission. The .1" pitch and .2" row spacing offer precise alignment, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Perfect for demanding PCB applications, this connector is a must-have for any tech enthusiast.