895-068-559-212

Heilind Number:EDA895-068-559-212
Manufacturer:EDAC
Manufacturer Number:895-068-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-559-212

Detailed Description

Enhance your connectivity with our 2-row black card edge connector, designed for seamless board-to-board PCB connections. Boasting a high amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With 68 copper alloy contact positions, each pitch of .1 inch allows for efficient data transfer. The right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this versatile connector, a must-have in any electronic assembly project.