895-068-559-408

Heilind Number:EDA895-068-559-408
Manufacturer:EDAC
Manufacturer Number:895-068-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-559-408

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation allows for easy installation, while the compact .1 inch pitch and .2 inch row spacing save valuable space on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Upgrade your connectivity solutions today.