895-068-559-502

Heilind Number:EDA895-068-559-502
Manufacturer:EDAC
Manufacturer Number:895-068-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-559-502

Detailed Description

Effortlessly connect boards with our Board to Board PCB Connector, designed for seamless integration in electronic setups. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, each spaced at a pitch of .1 inches with .2 inches between rows, it offers a total of 68 positions for efficient data transmission. Its right-angle mount orientation allows for convenient assembly, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environmental conditions. Perfect for high-speed connectivity, this connector is a must-have for your electronic projects.