895-068-559-512

Heilind Number:EDA895-068-559-512
Manufacturer:EDAC
Manufacturer Number:895-068-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-559-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers high-speed data transfer and reliable power delivery. The right-angle mount orientation and 68 positions ensure versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Elevate your electronic projects with this essential component.