895-068-559-808

Heilind Number:EDA895-068-559-808
Manufacturer:EDAC
Manufacturer Number:895-068-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-559-808

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, offering ample space for secure and efficient connections. The contact material, made of durable copper alloy, ensures reliable conductivity. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both strength and safety. With a pitch and row spacing of .1 and .2 inches respectively, this connector is optimized for precise and stable mounting. Its right-angle orientation further facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its robust construction and performance, making it a valuable addition to your connectivity solutions.