895-068-560-212

Heilind Number:EDA895-068-560-212
Manufacturer:EDAC
Manufacturer Number:895-068-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-560-212

Detailed Description

Enhance your electronic connections with this meticulously designed board-to-board PCB connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches and a spacing of .2 inches, it offers seamless connectivity for your devices. Boasting 68 positions in total, this connector facilitates complex circuitry with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for electronics projects of any scale. Trust in this high-quality connector for efficient and reliable performance in your PCB assemblies.