895-068-560-508

Heilind Number:EDA895-068-560-508
Manufacturer:EDAC
Manufacturer Number:895-068-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-560-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a current rating of 3A. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at 0.1in pitch and 0.2in row spacing, it provides a total of 68 positions for seamless connections. Designed for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential connector for optimal functionality.