895-069-520-101

Heilind Number:EDA895-069-520-101
Manufacturer:EDAC
Manufacturer Number:895-069-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-520-101

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Specifically designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable power delivery at an amperage of 3A. Featuring a single row configuration with 69 positions, it provides ample space for seamless board-to-board connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Engineered to excel even in harsh environments, it offers an operating temperature range of -40 to 105 °C, making it ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with this essential component.