895-069-520-604

Heilind Number:EDA895-069-520-604
Manufacturer:EDAC
Manufacturer Number:895-069-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 69 positions with a .1-inch pitch, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and fire resistance. With Copper Alloy contacts and an amperage rating of 3A, it delivers reliable power distribution. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic systems. Upgrade your connectivity solutions with this essential component.