895-069-520-608

Heilind Number:EDA895-069-520-608
Manufacturer:EDAC
Manufacturer Number:895-069-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for optimal functionality, it features 69 positions with a single row layout, ensuring seamless integration into your circuitry. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Trust in its quality and performance for seamless board-to-board connections.