895-069-520-612

Heilind Number:EDA895-069-520-612
Manufacturer:EDAC
Manufacturer Number:895-069-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-520-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row configuration with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing ensures reliable performance even in challenging environments, with a wide operating temperature range of -40 to 105°C. The connector's straight mount orientation, along with copper alloy contact material, guarantees secure and efficient connections. Perfect for various electronic applications, this connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.