895-069-521-101

Heilind Number:EDA895-069-521-101
Manufacturer:EDAC
Manufacturer Number:895-069-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-101

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row layout with 69 positions, ensuring efficient and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in demanding environments. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.