895-069-521-102

Heilind Number:EDA895-069-521-102
Manufacturer:EDAC
Manufacturer Number:895-069-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-102

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component features 69 positions in a single row, ensuring seamless communication between devices. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and style. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The contact material, Copper Alloy, promises reliable conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a diverse range of applications. Trust in our product to streamline your electronic connections with ease.