895-069-521-103

Heilind Number:EDA895-069-521-103
Manufacturer:EDAC
Manufacturer Number:895-069-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-103

Detailed Description

Enhance connectivity within your PCB setup with our sleek Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a single row configuration, allowing for efficient data transfer. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're working on a personal project or in a professional setting, this connector is a must-have for streamlined connectivity solutions. Elevate your PCB assembly with this essential component, guaranteeing optimal performance and longevity.