895-069-521-104

Heilind Number:EDA895-069-521-104
Manufacturer:EDAC
Manufacturer Number:895-069-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-104

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a pitch of .1 inch, ensuring reliable and efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and high performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inch, it offers easy installation and space optimization on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions today with this essential component.