895-069-521-108

Heilind Number:EDA895-069-521-108
Manufacturer:EDAC
Manufacturer Number:895-069-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge black Card Edge Connector. Featuring a high amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in diverse environments. With a single row design and copper alloy contact material, it offers efficient power transmission in tight spaces. The .1-inch pitch and .2-inch row spacing accommodate precise PCB mounting, with 69 positions available for seamless integration. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component, perfect for a wide range of applications.