895-069-521-407

Heilind Number:EDA895-069-521-407
Manufacturer:EDAC
Manufacturer Number:895-069-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-407

Detailed Description

Enhance your connectivity with this high-performance Black Card Edge Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in any environment. Featuring 69 positions and a 1-row configuration, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a must-have for your connectivity needs.