895-069-521-408

Heilind Number:EDA895-069-521-408
Manufacturer:EDAC
Manufacturer Number:895-069-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-408

Detailed Description

Enhance your PCB connectivity with our premium Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 69 positions in a single row, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and robust connectivity.